Siemens QFA41 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard

Subtotal (1 unit)*

Kr. 12 624,84

(exc. VAT)

Kr. 15 781,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 624,84

*price indicative

RS Stock No.:
639-112
Mfr. Part No.:
QFM4171 / BPZ:QFM4171
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity Sensor

Sub Type

Room Sensor

Accuracy

±2 %RH

Mount Type

Wall

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

35V

RH Range

0 to 100 %

Package Type

Corrugated Cardboard

Width

60mm

Height

274mm

Standards/Approvals

EN 60730-1, RCM, UL 873, RoHS, CE

Length

80mm

Series

QFA41

Automotive Standard

No

RoHS Status: Exempted

COO (Country of Origin):
CH
The Siemens duct sensor designed for precise measurement of both humidity and temperature at 4 to 20 mA, making it ideal for HVAC and environmental monitoring applications. Supplied with a calibration certificate, it ensures the accuracy and reliability of its measurements for demanding environments. This sensor is perfect for use in commercial, industrial, and residential systems, providing real-time data to optimize climate control and air quality.

Durable and robust design for long term performance

IP65 protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy