Texas Instruments LM35 Series, Analogue Output Temperature Sensor, Surface Mount, Serial, ±1.5 %, 3-Pin SOIC
- RS Stock No.:
- 208-8592
- Mfr. Part No.:
- LM35DMX/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
Kr. 50 997,50
(exc. VAT)
Kr. 63 747,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 20,399 | Kr. 50 997,50 |
*price indicative
- RS Stock No.:
- 208-8592
- Mfr. Part No.:
- LM35DMX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial | |
| Accuracy | ±1.5 % | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 30V | |
| Package Type | SOIC | |
| Series | LM35 | |
| Width | 5.8mm | |
| Length | 4.81mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Interface Type Serial | ||
Accuracy ±1.5 % | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 30V | ||
Package Type SOIC | ||
Series LM35 | ||
Width 5.8mm | ||
Length 4.81mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Sensor Gain 10mV/°C | ||
-
-
Related links
- Texas Instruments LM35 Series Surface Mount ±1.5 %, 3-Pin SOIC
- Texas Instruments LM35 Series Through Hole Mount ±0.5°C, 3-Pin
- Texas Instruments LM35 Series Through Hole Mount ±0.2°C, 3-Pin TO-92
- Texas Instruments LM35 Series Through Hole Mount ±0.6°C, 3-Pin TO-220
- Texas Instruments LM35 Series Through Hole Mount ±2°C, 3-Pin TO-92
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC