Amphenol Advanced Sensors ZTP-148SR Series Thermopile IR Sensor, 4-Pin TO-18

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 16 211,00

(exc. VAT)

Kr. 20 264,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 16,211Kr. 16 211,00
2000 - 4000Kr. 15,795Kr. 15 795,00
5000 +Kr. 15,40Kr. 15 400,00

*price indicative

RS Stock No.:
210-4383
Mfr. Part No.:
ZTP-148SR
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Thermopile IR Sensor

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Package Type

TO-18

Length

16.4mm

Standards/Approvals

RoHS

Series

ZTP-148SR

Automotive Standard

No

COO (Country of Origin):
GB
The Amphenol Advanced Sensors ZTP-148SR Thermometric is a Infrared (IR) Sensors consist of thermo-elements, flat infrared filter and thermistor for temperature compensation, all in one hermetically-sealed TO-46 (18) sensor package. There are a variety of filters available to maximize performance in specific applications. Thermopile IR Sensors are used for non-contact surface, or infrared, temperature measurement.

Compact design.

High sensitivity.

Fast response time.

Low cost.

Included ambient temperature (thermistor) sensor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy