Amphenol Advanced Sensors Temperature Sensor, 2 %

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 494,89

(exc. VAT)

Kr. 618,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 494,89-
10 - 19Kr. 457,267%
20 - 49Kr. 405,2018%
50 - 99Kr. 392,5120%
100 +Kr. 379,1223%

*price indicative

RS Stock No.:
210-5115
Mfr. Part No.:
T9602-5-D
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature Sensor

Accuracy

2 %

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Maximum Supply Voltage

5V

RH Range

20 to 80 %

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
MX
The Amphenol Advanced Sensors Telaire IP67 Harsh Environment Humidity & Temperature Sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application.

Water resistant - IP67 Certified.

Flexible mounting options.

Low current consumption.

Available in multiple flexible cable lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy