TE Connectivity, Analogue Output Analogue Temperature Sensor, Through Hole Mount, 5-Pin TO-5
- RS Stock No.:
- 233-3517
- Mfr. Part No.:
- G-TPCO-032
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 62,38
(exc. VAT)
Kr. 77,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 409 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 62,38 |
*price indicative
- RS Stock No.:
- 233-3517
- Mfr. Part No.:
- G-TPCO-032
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Analogue Temperature Sensor | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Mount Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Package Type | TO-5 | |
| Width | 5.3mm | |
| Height | 7.2mm | |
| Standards/Approvals | No | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Analogue Temperature Sensor | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Mount Type Through Hole | ||
Pin Count 5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Package Type TO-5 | ||
Width 5.3mm | ||
Height 7.2mm | ||
Standards/Approvals No | ||
Length 13.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity TS3xx thermopiles are unique temperature sensors able to measure a wide range of surface temperatures without making physical contact to the object of interest. The sensor consists of a chip having an array of micro-thermocouple elements, a reference ambient temperature sensor, an infrared filter window, all contained in a hermetically sealed metal enclosure. The sensor provides a voltage output that is proportional to the thermal infrared energy entering the sensor through the filter window.
-40 to 300°C measurement range
High accuracy after compensation and calibration
Built-in temperature reference
Hermetic enclosure
TO-5 or TO-18 package sizes
Infrared filter window
Related links
- TE Connectivity Through Hole Mount, 5-Pin TO-5
- TE Connectivity Through Hole Mount, 18-Pin TO-18
- TE Connectivity G-TPCO-033 Series Through Hole Mount, 18-Pin TO-18
- TE Connectivity Through Hole Mount ±2 %RH, 2-Pin
- TE Connectivity Surface Mount 3-Pin SOT-23
- TE Connectivity Through Hole Mount ±5 %RH, 33-Pin
- Maxim Integrated MAX6612 Series Surface Mount ±5.5°C, 5-Pin
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70