Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin DFN
- RS Stock No.:
- 262-6163
- Mfr. Part No.:
- SHT30A-DIS-B2.5kS
- Brand:
- Sensirion
Subtotal (1 unit)*
Kr. 24,16
(exc. VAT)
Kr. 30,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 472 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 24,16 |
*price indicative
- RS Stock No.:
- 262-6163
- Mfr. Part No.:
- SHT30A-DIS-B2.5kS
- Brand:
- Sensirion
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
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | RoHS, REACH | |
| Height | 900μm | |
| Length | 2.5mm | |
| Series | SHT3xA-DIS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Sensor | ||
Interface Type I2C | ||
Accuracy ±3 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Standards/Approvals RoHS, REACH | ||
Height 900μm | ||
Length 2.5mm | ||
Series SHT3xA-DIS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.
Fully calibrated and temperature compensated digital output
Wide supply voltage range from 2.15 V to 5.5 V
I2C Interface
Typical accuracy of 1.5 %RH
Very fast start-up and measurement time
Related links
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±0.2 °C
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
- Sensirion Surface Mount ±0.3 °C 8-Pin DFN
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN