Murata NCU15XH Series Temperature Sensor, Surface Mount, 2-Pin RC 180 mm Paper Tape

Get a bulk buy discount

Add 500 more to save Kr. 35,50

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 84,10

(exc. VAT)

Kr. 105,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,841Kr. 84,10-
500 - 900Kr. 0,77Kr. 77,00Kr. 35,50
1000 - 1900Kr. 0,69Kr. 69,00Kr. 151,00
2000 - 4900Kr. 0,579Kr. 57,90Kr. 524,00
5000 +Kr. 0,534Kr. 53,40Kr. 1 535,00

*price indicative

Packaging Options:
RS Stock No.:
276-3819
Mfr. Part No.:
NCU15XH103F6SRC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

5V

Package Type

RC 180 mm Paper Tape

Height

500μm

Length

1mm

Series

NCU15XH

Standards/Approvals

File No. E137188, UL1434

Width

500μm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata NTC thermistors for temperature sensor has excellent solderability and high stability in environment.

Excellent long time aging stability

High accuracy in resistance and B constant

Flow or Reflow soldering possible

Lead is not contained in the product

UL and cUL certified product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy