RS PRO Temperature Probe Wall Bracket for Use with Type K Thermocouple
- RS Stock No.:
- 219-5354
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 295,14
(exc. VAT)
Kr. 368,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 295,14 |
*price indicative
- RS Stock No.:
- 219-5354
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Temperature Probe Wall Bracket | |
| Product Type | Miniature Female Wall Socket | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Temperature Probe Wall Bracket | ||
Product Type Miniature Female Wall Socket | ||
For Use With Type K Thermocouple | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Single TC Wall Port with Integral K Fine Wire Probe
Introducing from RS PRO the single TC wall port with Integral K fine wire probe. This device is designed to offer access to difficult to reach or inaccessible temperature monitoring points such as boxed-in TMVs, calorifier feed, and return pipes or water tanks located at height.
Why would you choose this Wall Port Probe?
The TC Wall Port is ideal for facilities management applications and can help save time by eliminating the need to repeatedly dismantle panels or work at height. This low-cost, unobtrusive device is simple to install and require little to no maintenance once installed.
Key Features
Features and Benefits
Specification
RS PRO Single TC Wall Port Variant
Compatible Digital Thermometers
Applications
Why would you choose RS PRO for Temperature Probes?
RS PRO offers a wide range of Temperature Probe products to suit your applications. Our range has been selected for its high quality and compatibility with digital thermometers. We understand quality is of great importance to any engineer and have ensured that all RS PRO probes are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO K Type Thermocouple Connection Cable Mini Plug to Mini Plug for Use with Male/Male of Thermocouple K With
- RS PRO Wall Port for Use with Thermometer, Thermocouple Probe
- RS PRO Type K Magnetic Surface Temperature Probe 10 mm Diameter, 1372 °C Max
- RS PRO Temperature Probe 200 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 200 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 100 mm Length -75 °C → 250 °C Max