Chauvin Arnoux Extension for Thermocouples for Use with C.A 1822 Thermocouple Thermometer
- RS Stock No.:
- 231-3664
- Mfr. Part No.:
- P03652910
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 1 536,74
(exc. VAT)
Kr. 1 920,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 536,74 |
*price indicative
- RS Stock No.:
- 231-3664
- Mfr. Part No.:
- P03652910
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Accessory Type | Extension for Thermocouples | |
| Product Type | Temperature Probe Cable | |
| For Use With | C.A 1822 Thermocouple Thermometer | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Extension for Thermocouples | ||
Product Type Temperature Probe Cable | ||
For Use With C.A 1822 Thermocouple Thermometer | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux CK2 male/bare wire extension cord used for thermocouples has compensated miniature male connector. It has measuring range from 25°C to 90°C and 4 Ω/m resistance. It is 1 meter long with 4 mm diameter.
It is compliant with norm NF C 42-324
Related links
- Chauvin Arnoux Extension for Thermocouples for Use with C.A 1822 Thermocouple Thermometer
- Fluke Thermocouple Extension Cable for Use with Type K Thermometer
- Fluke Thermocouple Extension Cable for Use with Type J Thermometer
- Chauvin Arnoux Connector for Use with CA 1821, CA 1822
- Brannan Probe Cover for Use with Infrared Ear Thermometer
- RS PRO Wall Port for Use with Thermometer, Thermocouple Probe
- Chauvin Arnoux 2 Input(s) ±1.5 % Accuracy
- Chauvin Arnoux 1 Input(s) ±1.5 % Accuracy