Testo Radio Handle for Use with Testo 922, Testo 110, Testo 625, Testo 635, Testo 735, Testo 925, Testo 928

Subtotal (1 unit)*

Kr. 1 327,04

(exc. VAT)

Kr. 1 658,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 327,04

*price indicative

RS Stock No.:
516-0416
Mfr. Part No.:
0554 0189
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe Radio Handle

Accessory Type

Radio Handle

For Use With

Testo 922, Testo 110, Testo 625, Testo 635, Testo 735, Testo 925, Testo 928

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Testo Temperature Probe Radio Handle, For Use With 435 Series, Thermocouple Adapter - 0554 0189


For wireless testing of a space's air quality, use this temperature probe radio handle from Testo. It's designed for use with plug-in probe heads from the 435 series, so you can measure temperatures between -50°C and +350°C and humidity levels between 0 and 100%RH for versatility. As it can send readings wirelessly from a distance of up to 20m, it's suitable for use in large areas.

Features & Benefits


• Wide operating temperature range between -20°C and +50°C for use in harsh environments

• Thermocouple adapter for ease of use

Applications


• HVAC systems

• Storage facilities

• Production processes

What's the measuring rate of this unit?


For versatility, this device lets you switch between two measuring rates: 0.5 and 10 seconds.

What's the battery life of this handle?


This handle has a battery life of 215 hours at a measuring rate of 0.5s and six months at a measuring rate of 10s, giving you long-lasting use.

testo Radio Probe


For testo measuring instruments with radio option

Wireless measurement at distances of up to 20 m

Flexible thanks to plug-in probe heads

Approvals

  for the following countries DE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, FR, GB, BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy