Testo Stepped Immersion/penetration Waterproof, Super-Quick Magnet Temperature Probe, 5 mm Diameter, 800 °C Max, SYSCAL

Subtotal (1 unit)*

Kr. 2 797,64

(exc. VAT)

Kr. 3 497,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 797,64

*price indicative

RS Stock No.:
333-701
Mfr. Part No.:
0602 2693
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Magnet Temperature Probe

Sensor Type

Stepped

Probe Type

Waterproof, Super-Quick

Probe Tip Type

Immersion/penetration

Temperature Scale

°C

Probe Diameter

5mm

Maximum Temperature Measurement

800°C

Minimum Temperature Measurement

-76°F

Cable Length

5m

Standards/Approvals

RoHS

Calibrated

SYSCAL

RoHS Status: Exempted

COO (Country of Origin):
DE

Testo Magnet Probe,For Use With 922 and 925 Series, -60°C to +800°C Measuring Range - 0602 2693


This immersion and penetration probe from Testo is Ideal for measuring the temperature of pastes, semi-solid media, fluids and air. The Type K thermocouple sensor takes measurements between -60°C and +800°C, making it suitable for use in extreme environments. Its light weight of 150g makes it easy to carry for long periods of time.

Features & Benefits


• Slim probe tip diameter of 1.5mm to take readings in tight spaces

• Fast response time of 3s for Rapid results

Applications


• HVAC equipment

• Sanitation systems

• Refrigeration appliances

Is this device water-resistant?


This probe has an IP54 rating, so it's protected against limited amounts of dust and water splashes.

Which thermometers does this probe work with?


This device is compatible with thermometers from the 922 and 925 series for ease of assembly.

Testo Thermocouple Probes


Thermocouple probes compatible with the Testo 922 & 925 thermometers and 435 Air quality meters

1.2m cable and Type K mini plug connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy