Hanna Instruments K Temperature Probe, 50 °C Max
- RS Stock No.:
- 176-3487
- Mfr. Part No.:
- SAMB
- Brand:
- Hanna Instruments
Image representative of range
Subtotal (1 unit)*
Kr. 424,29
(exc. VAT)
Kr. 530,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 424,29 |
*price indicative
- RS Stock No.:
- 176-3487
- Mfr. Part No.:
- SAMB
- Brand:
- Hanna Instruments
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
| Brand | Hanna Instruments | |
| Product Type | Temperature Probe | |
| Probe Type | K | |
| Temperature Scale | °C/°F | |
| Maximum Temperature Measurement | 50°C | |
| Accuracy | ±0.5°C | |
| Connector Type | Thermocouple | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Temperature Probe | ||
Probe Type K | ||
Temperature Scale °C/°F | ||
Maximum Temperature Measurement 50°C | ||
Accuracy ±0.5°C | ||
Connector Type Thermocouple | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
Thermocouple probes Type K
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.
Related links
- Hanna Instruments K Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Hanna Instruments K Temperature Probe
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter, 650 °C Max
- Hanna Instruments K General Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments K Penetration Temperature Probe 3 mm Diameter, 900 °C Max
- Hanna Instruments K Surface Temperature Probe 16 mm Diameter RSCAL
- Hanna Instruments K General Temperature Probe 3 mm Diameter RSCAL