Keysight Technologies Temperature Probe, 2.4 mm Diameter, 70 °C Max
- RS Stock No.:
- 266-1731
- Distrelec Article No.:
- 110-42-112
- Mfr. Part No.:
- 34308A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
Kr. 1 807,52
(exc. VAT)
Kr. 2 259,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 807,52 |
*price indicative
- RS Stock No.:
- 266-1731
- Distrelec Article No.:
- 110-42-112
- Mfr. Part No.:
- 34308A
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Temperature Probe | |
| Probe Diameter | 2.4mm | |
| Maximum Temperature Measurement | 70°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Temperature Probe | ||
Probe Diameter 2.4mm | ||
Maximum Temperature Measurement 70°C | ||
- COO (Country of Origin):
- MY
The Keysight Technologies thermistor kit, includes 5 thermistors with 10 kΩ at 25°C. For high precise temperature measurement and calibration of the Keysight 34970A/34972A series modules and others.
Operating temperature range 0 to 75°C
Note
Manufacturers Warranty
Related links
- Keysight Technologies Temperature Probe 1 mm Diameter, 55 °C Max
- Testo NTC Fixed NTC Temperature Probe 30 mm Diameter, 70 °C Max
- Testo Type K Probe Flat Multifunction Temperature Probe 0.32 mm Diameter, 70 °C Max
- Keysight Technologies Adapter for Use with Temperature Probe
- Keysight Technologies K K Temperature Probe
- Keysight Technologies RTD Needle RTD Temperature Probe Temperature Probe 3.15 mm Diameter, 150 °C Max
- Keysight Technologies K Needle Test Probe Set Temperature Probe 3.15 mm Diameter, 700 °C Max
- Keysight Technologies RF Switch 50 GHz Max 15000000 ns, 50Ω Output