Testo NTC Needle NTC Temperature Probe, 120 °C Max
- RS Stock No.:
- 272-6542
- Mfr. Part No.:
- 0615 5605
- Brand:
- Testo
Subtotal (1 unit)*
Kr. 2 379,52
(exc. VAT)
Kr. 2 974,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 379,52 |
*price indicative
- RS Stock No.:
- 272-6542
- Mfr. Part No.:
- 0615 5605
- Brand:
- Testo
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
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | NTC | |
| Probe Tip Type | Needle | |
| Temperature Scale | Centigrade | |
| Maximum Temperature Measurement | 120°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type NTC | ||
Probe Tip Type Needle | ||
Temperature Scale Centigrade | ||
Maximum Temperature Measurement 120°C | ||
Cable Length 1.4m | ||
Accuracy ±0.15°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Testo Temperature probe is a pipe wrap probe. This pipe wrap probe is designed for measuring the surface temperature of pipes and offers numerous application options. The quick release connector enables the surface probe to be attached to pipes quickly and easily. This makes it ideal for measuring flow and return temperatures on heating systems or for checking the temperature of refrigeration systems.
Replaceable measuring head
Fast and precise measurement
NTC temperature sensor probe
Measuring head is easy to replace
Related links
- Testo NTC Fixed NTC Temperature Probe 30 mm Diameter, 70 °C Max
- Hanna Instruments NTC Temperature Probe, 120 °C Max
- Testo 150 °C Max, ±0.2°C Accuracy
- Testo NTC Temperature Probe, 90 °C Max
- Testo NTC Fixed NTC Temperature Probe 15 mm Diameter, 50 °C Max
- Testo NTC Temperature Probe SYSCAL
- Testo NTC NTC Temperature Probe 20 mm Diameter, 50 °C Max
- Testo NTC Perforated Fast Response Temperature Probe 5 mm Diameter, 120 °C Max