RS PRO K K-Type Velcro Probe Temperature Probe, 400 mm Length, 20 mm Diameter, 750 °C Max

Image representative of range

Subtotal (1 unit)*

Kr. 361,91

(exc. VAT)

Kr. 452,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 361,91

*price indicative

RS Stock No.:
409-4936
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

K

Probe Type

K-Type Velcro Probe

Temperature Scale

F, °C

Probe Length

400mm

Probe Diameter

20mm

Maximum Temperature Measurement

750°C

Cable Length

1m

Minimum Temperature Measurement

-30°C

Connector Type

Miniature Connector

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy