Jumo 707016 Temperature Transmitter Analogue Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 279-009
- Mfr. Part No.:
- 707016/888-888-888/000
- Brand:
- Jumo
Subtotal (1 unit)*
Kr. 6 201,62
(exc. VAT)
Kr. 7 752,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 201,62 |
*price indicative
- RS Stock No.:
- 279-009
- Mfr. Part No.:
- 707016/888-888-888/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Input Type | Analogue | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 707016 | |
| Depth | 80mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN 43729, RoHS, EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analogue | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 707016 | ||
Depth 80mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN 43729, RoHS, EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Two-wire transmitter for installation in terminal head form B in Ex completion with HART interface is preset (factory setting) to the measuring range 0 to 100°C, Pt100 in four-wire circuit and 4 to 20 mA at the output signal. The version complies with the guidelines for potentially explosive atmospheres according to the certificate of conformity and is suitable for installation in potentially explosive atmosphere. Ex version II 1 G Ex ia IIC T6/T5/T4 and II 2 G Ex ia IIC T6/T5/T4.
The device is intended for industrial use and complies with the relevant European standards to ensure electromagnetic compatibility
Related links
- Jumo 707011 Temperature Transmitter Analogue Input 35V -40 °C
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo JUMO dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
- Jumo dTRANS T01 Temperature Transmitter RTD Input 35V -40 °C
- Jumo 20275 Temperature Transmitter Analogue Input 30V dc -20 °C
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C
- Jumo 707051 Temperature Transmitter Analogue Input 32V dc -10 °C
- Jumo 707060 Temperature Transmitter Analogue Input 240V ac -30 °C