Phoenix Contact, IB IL SCN 6-SHIELD-TWIN-GY In-Line Connector for use with Analog Inline Terminals

Subtotal (1 pack of 5 units)*

Kr. 657,69

(exc. VAT)

Kr. 822,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 657,69Kr. 131,538

*price indicative

RS Stock No.:
129-706
Mfr. Part No.:
2862615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Cap

Accessory Type

In-Line Connector

For Use With

Analog Inline Terminals

Series

IB IL SCN 6-SHIELD-TWIN-GY

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Inline Shield Connector is designed for analog Inline terminals. It provides a secure connection for various conductor cross sections, with a rigid range from 0.08 mm² to 1.5 mm² and a flexible range from 0.08 mm² to 1.5 mm². The dimensions of the connector are 12 mm in width, 130.7 mm in height, and 41 mm in depth, making it compact and easy to install. With environmental product compliance, including EU RoHS and China RoHS requirements, this connector is a reliable choice for your electrical connections.

Suitable for conductor cross sections ranging from 0.08 mm² to 1.5 mm²

Compact dimensions of 12mm x 130.7mm x 41mm for easy installation

Meets EU RoHS and China RoHS environmental compliance standards

Secure shield connector for analog Inline terminals

Flexible stripping length of 8 mm for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy