WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-301
- Distrelec Article No.:
- 304-29-954
- Mfr. Part No.:
- 221-525/000-004
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
Kr. 94,27
(exc. VAT)
Kr. 117,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 94,27 | Kr. 9,427 |
*price indicative
- RS Stock No.:
- 303-301
- Distrelec Article No.:
- 304-29-954
- Mfr. Part No.:
- 221-525/000-004
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wago mounting carrier for 5-conductor terminal blocks (4 mm²) features a snap-in mounting foot for vertical mounting. Made from black polyamide (PA66), it is UL94 V0 flammability rated, with a fire load of 0.152 MJ and weighs 5.1 g.
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.152 MJ
Weight 5.1 g
Related links
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block
- WAGO, 890 Polyamide 66 Mounting Carrier for use with Flying Leads