Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-539
- Mfr. Part No.:
- 2902630000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
Kr. 148,03
(exc. VAT)
Kr. 185,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 148,03 | Kr. 7,402 |
*price indicative
- RS Stock No.:
- 870-539
- Mfr. Part No.:
- 2902630000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Weidmüller End plate is an essential accessory designed to ensure a clean and stable finish at the Terminal block's side, offering protection against live parts while enhancing safety and organization within control cabinets.
Dark beige colour contributes to a professional appearance
Height of 118.5 mm and width of 2.1 mm for precise fitting
Compliant with RoHS standards, ensuring environmental safety
Snap-on design facilitates easy installation
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 10 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
