Phoenix Contact, MM-TMT (EX6,35)R C1 WH/BK Polyester Label for use with THERMOFOX, THERMOMARK GO.K, THERMOMARK GO

Subtotal (1 unit)*

Kr. 393,99

(exc. VAT)

Kr. 492,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 393,99

*price indicative

RS Stock No.:
137-2280
Mfr. Part No.:
0803982
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Marker

Accessory Type

Label

For Use With

THERMOFOX, THERMOMARK GO.K, THERMOMARK GO

Series

MM-TMT (EX6, 35)R C1 WH/BK

Colour

White

Material

Polyester

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05

Hazardous Area Certification

No

COO (Country of Origin):
CN

THERMOFOX Terminal Marking Labels


The MM-TML and MM-TMT are terminal marking labels for use with the THERMOFOX hand held printer. The MM-TML is intended for the retroactive marking of terminal markers. The MM-TMT can be inserted into the universal groove on Phoenix Contact terminals.

Features and Benefits


• Polyester

• Free from silicone, halogen, and cadmium

• RoHS compliant

• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-TML Self-adhesive Labels


• Transparent with black imprint

• -40 °C to +150 °C

• 8 m continuous material

• Acrylic adhesive

MM-TMT Non-adhesive Labels


• White with black imprint

• -5 °C to +49 °C

• 5.5 m continuous material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy