Phoenix Contact, UCT-WMT Polycarbonate Conductor Marker for use with THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK

Subtotal (1 pack of 10 units)*

Kr. 591,56

(exc. VAT)

Kr. 739,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 59,156Kr. 591,56

*price indicative

RS Stock No.:
248-2155
Mfr. Part No.:
0801422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

Product Type

Marker

For Use With

THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, TOPMARK LASER, TOPMARK NEO

Series

UCT-WMT

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact's conductor marker can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0 and THERMOMARK CARD.

Length 4 mm

Width 30 mm

Cable diameter 1.5 mm to 14 mm

Colour white

Number of individual labels 30

Number of individual labels per row 10

Ambient temperature (operation) -40 °C to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy