Weidmüller, SL TTB 6 Polyamide 66/6 Lockout Device for use with Terminal Block
- RS Stock No.:
- 285-5247
- Mfr. Part No.:
- 2710220000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
Kr. 41,65
(exc. VAT)
Kr. 52,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 0,833 | Kr. 41,65 |
*price indicative
- RS Stock No.:
- 285-5247
- Mfr. Part No.:
- 2710220000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Accessory Type | Lockout Device | |
| Product Type | End Cover | |
| For Use With | Terminal Block | |
| Series | SL TTB 6 | |
| Colour | Red | |
| Material | Polyamide 66/6 | |
| Standards/Approvals | UL 94 flammability rating V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Lockout Device | ||
Product Type End Cover | ||
For Use With Terminal Block | ||
Series SL TTB 6 | ||
Colour Red | ||
Material Polyamide 66/6 | ||
Standards/Approvals UL 94 flammability rating V-0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Weidmuller switch lock can be easily inserted into the terminal from above. The switch lock prevents unauthorised opening or closing of circuits as it blocks the disconnect lever in its respective position.
Operating temperature -60 to 130°C
UL 94 flammability rating V-0
Related links
- TE Connectivity, Micro Timer II Polyamide 66 Female 6 Way Mounting Housing for use with Female Terminal
- RS PRO Black Polyamide 66 Cable Gland 6 mm min. IP68
- SMC KF Series Polyurethane (Tube) C3771BE 6 mm, 6 mm
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Yellow 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- RS PRO 1-Way DIN Rail Earth Terminal Block 20AWG Cage Clamp cUL
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BR Wemid Test Socket for use with Terminal Block