WAGO Marking Card for use with Monitoring relay 2867979 and Monitoring relay 2885249
- RS Stock No.:
- 288-5304
- Mfr. Part No.:
- 793-5507-1
- Brand:
- WAGO
Subtotal (1 bag of 5 units)*
Kr. 221,88
(exc. VAT)
Kr. 277,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 19 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 221,88 | Kr. 44,376 |
*price indicative
- RS Stock No.:
- 288-5304
- Mfr. Part No.:
- 793-5507-1
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marking Card | |
| For Use With | Monitoring relay 2867979 and Monitoring relay 2885249 | |
| Standards/Approvals | pluggable, Power modules, supply voltage: 323.456 V AC, Approval ID: RU *-DE.*08.B-02133, for EMD-FL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marking Card | ||
For Use With Monitoring relay 2867979 and Monitoring relay 2885249 | ||
Standards/Approvals pluggable, Power modules, supply voltage: 323.456 V AC, Approval ID: RU *-DE.*08.B-02133, for EMD-FL | ||
- COO (Country of Origin):
- DE
The Wago WMB marking card marked between 51 to 100. It is stretchable having 5 to 5.2 mm strip width. It has horizontal marking direction including snap-on type and is of white color.
Marking method thermal transfer
Marking differentiation consecutive numbers per strip
Related links
- WAGO Marking Card
- WAGO 44136 Marking Card
- WAGO 21 - 30 Marking Card
- WAGO 45931 Marking Card for use with WMB or WMB marker card
- WAGO WMB Marking Card for use with Terminal Block
- WAGO 45931 Marking Card for use with Thermal Transfer
- Carlo Gavazzi Monitoring Relay 85/793 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc