Phoenix Contact, ZB5.QR :21 -30 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 unit)*

Kr. 10,52

(exc. VAT)

Kr. 13,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 167 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10,52

*price indicative

RS Stock No.:
804-1576
Mfr. Part No.:
1050020:0021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Zack Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5.QR :21 -30

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phoenix Contact ZB5.QR :21 -30 Series Zack Strip, For Use With Terminal Block, Snapped Mounting - 1050020:0021


This zack marker strip serves as a practical and efficient solution for terminal block identification. Crafted for vertical labelling, this product showcases numbers 21 through 30, designed thoughtfully to enhance readability. With a white PA material construction, it not only aligns aesthetically but also meets stringent flammability ratings, ensuring safety in a variety of environments. Its compact dimensions enable seamless integration into space-restricted areas, while the snapped mounting type guarantees quick installation without compromising stability. This product stands out for its UV resistance and wipe resistance features, making it suitable for diverse industrial applications where durability and clarity are paramount.

Features & Benefits


• High UV resistance for long-lasting identification

• Snapped mounting type for easy installation

• Wipe-resistant markings for durability

• Operating temperature range of -40°C to 100°C

• Free from silicone and halogen for safety

• Compact dimensions suitable for tight spaces

Applications


• Utilised for terminal block identification

• Ideal for applications in electrical panels

• Suitable for automation equipment labelling

• Employed in various industrial marking solutions

Will it provide clear visibility in different lighting?


Yes, the white colour enhances visibility in various conditions.

Is it suitable for harsh environmental conditions?


Yes, it is UV resistant and wipe-resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy