Vero Technologies 1.3 mm White PCB Terminal
- RS Stock No.:
- 631-9596
- Mfr. Part No.:
- WP7251
- Brand:
- Vero Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 500)
Kr. 133,00
(exc. VAT)
Kr. 166,25
(inc. VAT)
- RS Stock No.:
- 631-9596
- Mfr. Part No.:
- WP7251
- Brand:
- Vero Technologies
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
| Brand | Vero Technologies | |
| Colour | White | |
| Product Type | PCB Terminal | |
| Hole Diameter | 1.3mm | |
| Insulated | Yes | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vero Technologies | ||
Colour White | ||
Product Type PCB Terminal | ||
Hole Diameter 1.3mm | ||
Insulated Yes | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Vero Technologies PCB Terminal Pin
The Vero Technologies PCB terminal pin is a press-fit, single-sided pin. It has a diameter of 1mm.
Features and Benefits
Dull tin finish
Brass material
Overall length is 6.7mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Vero Technologies 1.3 mm White Terminal Post
- Vero Technologies 1 mm White Terminal Post
- Vero Technologies 1.02 mm White Terminal Post
- Vero Technologies Matrix Board FR2 With 58 x 42 1.3 mm Holes, 148.08 mm 114.3mm
- Vero Technologies Terminal Post
- Vero Technologies 1.32 mm Terminal Post
- Vero Technologies 1.32 mm Red Terminal Post
- Vero Technologies 1.32 mm Black Terminal Post