Mueller Electric, Yellow Polyvinyl Chloride Insulator Cover For Test Clip

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 4,92

(exc. VAT)

Kr. 6,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 4,92-
10 - 49Kr. 4,694%
50 - 99Kr. 4,586%
100 - 199Kr. 4,3511%
200 +Kr. 3,8920%

*price indicative

RS Stock No.:
180-1318
Mfr. Part No.:
BU-31-4
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Yellow

Product Type

Insulator Cover

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

Mueller PVC Insulator Cover


The Mueller yellow insulator cover is made from protective flexible PVC and is intended for use with the BU-30BL and BU-30TBO miniature alligator clips with barrels. This alligator clip protected from the outside elements and has a length of 41.28mm. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• Dielectric strength is 5KV

• Made from PVC

• Available in standard red, black, green and other colours

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy