RS PRO, Red Polyvinyl Chloride Insulator Boot For Test Clip

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 115,55

(exc. VAT)

Kr. 144,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 11,555Kr. 115,55
100 - 240Kr. 11,335Kr. 113,35
250 - 490Kr. 10,849Kr. 108,49
500 - 990Kr. 10,284Kr. 102,84
1000 +Kr. 9,255Kr. 92,55

*price indicative

RS Stock No.:
212-1206
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Red

Product Type

Insulator Boot

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

RS PRO Crocodile Clip Cover


RS PRO brings you these crocodile clip covers designed to be both economic and versatile. These crocodile clip covers are manufactured from PVC providing fantastic abrasion resistance and durability whilst being lightweight and flexible. These RS PRO crocodile clip covers are designed to push over standard crocodile clips for example 103-7249 then to be attached to wires or cables to create an electrical connector. The cover is engineered to provide insulation and easy identification through colour coding.

Features and Benefits


  • With a soft and flexible finish, these covers are designed to be easy to install

  • Crocodile clip manufactured from flexible PVC to provide fantastic insulation

  • Durable and hard wearing

  • Choice of colours - red and black coverings are available

  • Capable of clamping flat components with the specifically shaped nose

  • Designed to be used with standard crocodile clips

  • Applications


    Crocodile clip covers are used in domestic and industrial environments to provide insulation and protection to crocodile clips. With the colour options of red and black the covers are commonly used together to easily identify the different connections. Due to the easy installation and durability they are commonly used in

    Laboratories

    Education

    Camping

    Electronics

    Auto shops

    Are Crocodile clips the same as Alligator clips?


    Alligator clips and Crocodile clips are the same accessories, using either term is correct, and most people will know what you are talking about if you use either term.

    How do crocodile clips work?


    A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy