RS PRO, Male Banana Socket With Brass contacts and Gold Plated
- RS Stock No.:
- 179-2885
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-2885
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
Double Banana Plug Terminal Plug
The banana socket terminal adapter is a 2.0mm female single wire electrical connector used for joining wires to equipment. It has an electrical impedance of 50ohm. This banana socket has a voltage rating of 30VDC. It has a current rating of 10A, contact resistance less than 20mohm, insulation resistance greater than 10Mohm and wire range of 24 to 14AWG. The plug has gold plated brass for contact.
Features and Benefits
• Excellent electrical conduction
• Low contact resistance
• Robust contact point pressure when connected
• High durability for a large number of mating cycles
• Low contact resistance
• Robust contact point pressure when connected
• High durability for a large number of mating cycles
Applications
• Research institutes and laboratories
• Educational institutes
• Instrumentation
• Educational institutes
• Instrumentation
Related links
- RS PRO, Male Banana Socket With Brass contacts and Gold Plated
- RS PRO, Female Banana Socket With Brass contacts and Gold Plated
- Telegartner Red Male Binding Post With Brass contacts and Gold Plated
- Staubli Green Black Red Male Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Male BNC Adapter With Brass contacts and Gold Plated Plated
- Telegartner Red, Black Male Binding Post With Brass contacts and Gold Plated
- Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
- Fluke Red Test Connector Adapter With Brass contacts and Gold Plated