Phoenix Contact Red Male Test Connector Adapter With Copper Alloy contacts

Subtotal (1 pack of 10 units)*

Kr. 189,68

(exc. VAT)

Kr. 237,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 18,968Kr. 189,68

*price indicative

RS Stock No.:
208-7666
Mfr. Part No.:
3032793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Connector Adapter

Colour

Red

Current

10A

Connector Gender A

Male

Contact Material

Copper Alloy

Voltage

250V

Connector Type A

Test Plug

Standards/Approvals

EAC Ex, EAC

COO (Country of Origin):
PL
The Pheonix test adapter for 4 mm test plug and terminal blocks with 5.2 mm, 6.2 mm, and 8.2 mm pitch.

Red in colour

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy