Staubli Yellow Test Connector Adapter With Copper contacts and Gold Plated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 225,14

(exc. VAT)

Kr. 281,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 225,14
10 - 24Kr. 215,64
25 +Kr. 205,81

*price indicative

RS Stock No.:
409-4526
Mfr. Part No.:
15.0010
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Connector Adapter

Colour

Yellow

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
DE

MC® equipotential bonding angled jack


in accordance with DIN42801, with special trigger safety (TÜV tested)

Jack body made from brass, galvanised

Copper crimp line connection for 4 mm² and 6 mm² highly flexible line

anti-kink sleeving made from yellow TPE

Equipotential bonding connector


The additional equipotential bonding has the task of balancing out the potentials of different metal parts that can be touched at the same time or reducing potential differences that can arise between body, electro-medical devices and external conductive parts. Thanks to the special contours on the MC® connector, the connection is secured against being disconnected accidentally during proper use and the line can be protected against short circuit without using a tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy