FLIR Multimeter Kit 600A, 1.5kV, Red, Black
- RS Stock No.:
- 281-8870
- Mfr. Part No.:
- TA86
- Brand:
- FLIR
Subtotal (1 unit)*
Kr. 720,72
(exc. VAT)
Kr. 900,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 720,72 |
*price indicative
- RS Stock No.:
- 281-8870
- Mfr. Part No.:
- TA86
- Brand:
- FLIR
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
| Brand | FLIR | |
| Product Type | Multimeter Kit | |
| Colour | Red, Black | |
| Current | 600A | |
| Test Lead Type | CAT IV 600 V Silicone Test Lead (TA82) | |
| Voltage | 1.5kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Multimeter Kit | ||
Colour Red, Black | ||
Current 600A | ||
Test Lead Type CAT IV 600 V Silicone Test Lead (TA82) | ||
Voltage 1.5kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
- COO (Country of Origin):
- TW
The FLIR MC4 PV Plugs offer advanced connectivity and analysis capabilities through the METERLiNK app, providing users with a seamless and efficient solution for enhanced measurement and data interpretation.
Warranty: 10 year
Related links
- FLIR Multimeter Kit 600A Red, Black
- SAM Multimeter Kit 12A Red 1 m Lead Length
- Extech Multimeter Kit 10A Red 1.37 m Lead Length
- SAM Multimeter Kit 12A Black, 1 m Lead Length
- SAM Multimeter Kit 25A Black, 1.2 m Lead Length
- FLIR Multimeter Hard Case for Use with DM9x Digital Multimeters, IM75 Digital Multimeters
- SAM Multimeter Kit Black, Red
- Extech Multimeter Kit 10A Black 910 mm Lead Length