RS PRO, Gold Test Pin, 3A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 122,52

(exc. VAT)

Kr. 153,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 605 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 24,504Kr. 122,52
25 - 45Kr. 22,742Kr. 113,71
50 - 95Kr. 20,684Kr. 103,42
100 +Kr. 19,014Kr. 95,07

*price indicative

RS Stock No.:
261-5244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Test Pin

Colour

Gold

Current

3A

Contact Material

Phosphor Bronze

Termination Method

Spring Terminal

Standards/Approvals

No

Non Compliant with RoHS

RS Pro Wire-Wrap Receptacle for 2.54mm Pitch Spring Probe


Brought to you under the trusted RS Pro brand, this wire-wrap receptacle is designed for use with spring test probes with a 2.54 mm pitch. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy