Mueller Electric Spring Loaded Test Probe, 30V, 4 mm Socket
- RS Stock No.:
- 189-1763
- Mfr. Part No.:
- BU-7042-F-48-0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 315,49
(exc. VAT)
Kr. 1 644,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 1 315,49 |
| 10 - 49 | Kr. 1 249,71 |
| 50 - 99 | Kr. 1 183,93 |
| 100 - 199 | Kr. 1 118,15 |
| 200 + | Kr. 1 052,48 |
*price indicative
- RS Stock No.:
- 189-1763
- Mfr. Part No.:
- BU-7042-F-48-0
- Brand:
- Mueller Electric
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
| Brand | Mueller Electric | |
| Product Type | Test Probe | |
| Voltage | 30V | |
| Colour | Black | |
| Probe Tip Type | Spring Loaded | |
| Insulation Material | Polypropylene | |
| Tip Material | Beryllium Copper Alloy | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Probe | ||
Voltage 30V | ||
Colour Black | ||
Probe Tip Type Spring Loaded | ||
Insulation Material Polypropylene | ||
Tip Material Beryllium Copper Alloy | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals RoHS | ||
The BU-7042-F-XX-X is a dual pogo tipped test probe. Each probe tip is spring loaded to promote solid contact when the probe is held at an angle or the surface being tested is uneven. The tab at the end of the probe corresponds to the tab on the dual 4mm banana plug. The connecting cable is RG174 and has a 50 Ohm impedance. The pin spacing on the probe is .124.
Related links
- Mueller Electric Test Probe 4 mm Socket
- Mueller Electric Crocodile Clip Lead 10A Black, 1.2 m Lead Length
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric Test Lead 19A Black, 12 in Lead Length
- Mueller Electric Test Connector 10A Black, 1.2 m Lead Length
- Mueller Electric Test Connector 5A Black, 1.2 m Lead Length
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A