RS PRO Point Test Probe, 3.5 mm Tip, 1kV, 4 mm Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 102,50

(exc. VAT)

Kr. 128,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 102,50
10 - 99Kr. 93,35
100 +Kr. 75,50

*price indicative

RS Stock No.:
191-7879
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

1kV

Product Type

Test Probe

Colour

Black, Red

Probe Tip Type

Point

Tip Size

3.5 mm

Probe Socket Diameter

4mm

Standards/Approvals

CAT III

COO (Country of Origin):
GB

RS PRO Test Probe


The RS PRO short black and red test probes have a tip size of 3.5mm. The probes have a voltage rating of 1kV and are used to connect with standard shrouded 4mm plug.

Certifications


• CAT III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy