ETA 106 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 1A Current Rating, 240V ac, 48 V dc

Image representative of range

Subtotal (1 unit)*

Kr. 139,71

(exc. VAT)

Kr. 174,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 139,71

*price indicative

RS Stock No.:
577-454
Distrelec Article No.:
133-07-411
Mfr. Part No.:
106-P10-1A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

1A

Product Type

Thermal Automotive Circuit Breakers

Series

106

Number of Poles

1

Width

19mm

Mount Type

Screw

Terminal Type

Blade Terminal

Standards/Approvals

CE

Height

47.6mm

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

RoHS Status: Exempted

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy