ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole, 5A Current Rating, 250V ac, 28 V dc

Image representative of range

Subtotal (1 unit)*

Kr. 192,32

(exc. VAT)

Kr. 240,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 192,32

*price indicative

RS Stock No.:
577-470
Distrelec Article No.:
133-21-759
Mfr. Part No.:
2-5700-IG1-P10-5A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

5A

Product Type

Thermal Automotive Circuit Breakers

Number of Poles

1

Series

2-5700

Width

29mm

Terminal Type

Blade Terminal

Height

73.4mm

Rated AC Voltage

250V ac

Standards/Approvals

SEV, VDE

Rated DC Voltage

28V dc

RoHS Status: Exempted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy