Legrand Circuit Breaker - 2-Pole, DIN Rail, 30mA Current Rating, 4.5 kA, 230V ac

Subtotal (1 unit)*

Kr. 4 370,65

(exc. VAT)

Kr. 5 463,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 370,65

*price indicative

RS Stock No.:
255-2327
Mfr. Part No.:
410753
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Current Rating

30mA

Number of Poles

2

Width

35.6mm

Mount Type

DIN Rail

Terminal Type

Screw

Rated AC Voltage

230V ac

Height

83mm

Standards/Approvals

EN/IEC 61009-1, IEC 529 / EN 60529 and NF 20-010

Depth

71.5mm

Breaking Capacity

4.5kA

COO (Country of Origin):
FR
The Legrand residual current circuit breaker with overload with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits, protecting people from direct and indirect contact and protecting installations from insulation faults.

The neutral pole provides isolation for the neutral circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy