Legrand DX3 Circuit Breaker -, 16A Current Rating 3-Pole
- RS Stock No.:
- 266-1340
- Mfr. Part No.:
- 409273
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 3 173,57
(exc. VAT)
Kr. 3 966,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 173,57 |
*price indicative
- RS Stock No.:
- 266-1340
- Mfr. Part No.:
- 409273
- Brand:
- Legrand
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
| Brand | Legrand | |
| Current Rating | 16A | |
| Product Type | Circuit Breaker | |
| Range | DX3 | |
| Number of Poles | 3 | |
| Width | 53.1mm | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Product Type Circuit Breaker | ||
Range DX3 | ||
Number of Poles 3 | ||
Width 53.1mm | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legrand DX³ three pole thermal magnetic modular circuit breaker with fully visible breaking for control, protection and isolation of electrical circuits.
Rated voltage 230V AC to 400V AC
Rated current 3A
Curve C
Related links
- Altech R Thermal Circuit Breaker - Cable
- Legrand DX3 Circuit Breaker -, 3A Current Rating 2-Pole
- ETA 3130 Thermal Circuit Breaker - Snap-in
- ETA 3140 Thermal Circuit Breaker - Snap-in
- Hager Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type