Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 2A Current Rating
- RS Stock No.:
- 275-0172
- Mfr. Part No.:
- AP17-1-61F-202
- Brand:
- Sensata / Airpax
Subtotal (1 box of 5 units)*
Kr. 30 904,07
(exc. VAT)
Kr. 38 630,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 30 904,07 | Kr. 6 180,814 |
*price indicative
- RS Stock No.:
- 275-0172
- Mfr. Part No.:
- AP17-1-61F-202
- Brand:
- Sensata / Airpax
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
| Brand | Sensata / Airpax | |
| Current Rating | 2A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Series | AP17 | |
| Width | 45.21mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Airpax | ||
Current Rating 2A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Range Airpax | ||
Series AP17 | ||
Width 45.21mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- MX
The Sensata / Airpax Hydraulic magnetic circuit Protector is fully sealed, magnetic circuit Protectors that combine power switching and accurate, reliable circuit protection with inverse time delays. The circuit breaker is available with various delays to match the Protector to specific application requirements.
Trip free action
Inrush Pulse tolerance
Related links
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 2A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax M39019 Thermal Circuit Breaker - 1-Pole, 2A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 25A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 15A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 70A Current Rating
- Sensata / Airpax Airpax IELHK111 Thermal Circuit Breaker - 3-Pole, 45A Current Rating