ETA 3120-N Circuit Breaker -, 16A Current Rating 2-Pole, Panel

Subtotal (1 unit)*

Kr. 360,62

(exc. VAT)

Kr. 450,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 360,62

*price indicative

RS Stock No.:
288-4124
Distrelec Article No.:
301-66-049
Mfr. Part No.:
3120-N55F-P7T1-SGRD-16A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

16A

Product Type

Circuit Breaker

Series

3120-N

Number of Poles

2

Mount Type

Panel

Terminal Type

Push-in

Tripping Characteristics

Thermal

Standards/Approvals

CQC, KTL, CSA, UL, VDE

Rated AC Voltage

240V ac

Breaking Capacity

20A

Rated DC Voltage

50V dc

COO (Country of Origin):
TN
The Thermal circuit breaker combination unites offers overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. It is ideally suited for overload protection of motors, pumps, transformers and cables. After tripping, it can reliably, easily and quickly be reset.

Long term stability

Reduced mounting and wiring time

Space saving design

Reduced disposition and storage costs

Increased overall reliability

Extendable functionality through appliance inlet module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy