Bourns Thermal Fuse 85 °C, 80 A, 28 V
- RS Stock No.:
- 258-6366
- Mfr. Part No.:
- HC85AY-1
- Brand:
- Bourns
Subtotal (1 bag of 5000 units)*
Kr. 45 255,00
(exc. VAT)
Kr. 56 570,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | Kr. 9,051 | Kr. 45 255,00 |
*price indicative
- RS Stock No.:
- 258-6366
- Mfr. Part No.:
- HC85AY-1
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Thermal Fuse | |
| Functioning Temperature | 85°C | |
| Holding Temperature | 25°C | |
| Current Rating | 80 A | |
| Voltage | 28 V | |
| Lead Orientation | Axial | |
| Series | HC | |
| Height | 1.15mm | |
| Lead Length | 2.7mm | |
| Width | 3.75 mm | |
| Standards/Approvals | RoHS, cUL, UL | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Thermal Fuse | ||
Functioning Temperature 85°C | ||
Holding Temperature 25°C | ||
Current Rating 80 A | ||
Voltage 28 V | ||
Lead Orientation Axial | ||
Series HC | ||
Height 1.15mm | ||
Lead Length 2.7mm | ||
Width 3.75 mm | ||
Standards/Approvals RoHS, cUL, UL | ||
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously.
High current type