Bourns Thermal Fuse 82 °C, 40 A, 28 V

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 141,40

(exc. VAT)

Kr. 176,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490Kr. 14,14Kr. 141,40
500 - 990Kr. 12,561Kr. 125,61
1000 - 1990Kr. 11,097Kr. 110,97
2000 +Kr. 10,822Kr. 108,22

*price indicative

RS Stock No.:
258-6375
Mfr. Part No.:
LC82AY-1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Thermal Fuse

Functioning Temperature

82°C

Holding Temperature

25°C

Current Rating

40 A

Voltage

28 V

Lead Orientation

Axial

Series

LC

Height

1.15mm

Lead Length

2.7mm

Width

3.75 mm

Standards/Approvals

RoHS, UL, cUL

COO (Country of Origin):
JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously.

Low current type

Related links