Crouzet 26532722N Series Self-Adhesive Thermal Transfer Pad, 0.003 in Thick, 0.9 W/mK, 36.8 mm, 36.8mm
- RS Stock No.:
- 234-8866
- Mfr. Part No.:
- 26532722N
- Brand:
- Crouzet
Subtotal (1 pack of 20 units)*
Kr. 158,44
(exc. VAT)
Kr. 198,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | Kr. 7,922 | Kr. 158,44 |
*price indicative
- RS Stock No.:
- 234-8866
- Mfr. Part No.:
- 26532722N
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | Thermal Transfer Pad | |
| Thickness | 0.003in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Width | 36.8mm | |
| Length | 36.8mm | |
| Standards/Approvals | RoHS | |
| Colour | White | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Series | 26532722N | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Thermal Transfer Pad | ||
Thickness 0.003in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Width 36.8mm | ||
Length 36.8mm | ||
Standards/Approvals RoHS | ||
Colour White | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Series 26532722N | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays and there accessories are back and offering the same power in a new, lightweight design ideal for harsh environments. This is a self-adhesive thermal pad used for heatsink mountings in solid state relays as an accessory.
Resistive, inductive and capacitive loads
Removable covers and output protection included
Dimensions are 36.8 x 36.8 x 0.06 mm
Related links
- Crouzet 26532720N Series Thermal Transfer Pad 0.9 W/mK 44.5mm
- TE Connectivity Thermal Transfer Thermal Transfer Pad Self-Adhesive (English)
- Bergquist 700UT Series Self-Adhesive Thermal Interface Pad 0.7 W/mK 11in, Phase Change Thermal
- Bergquist CPU PAD Series Self-Adhesive Thermal Interface Pad 0.6 W/mK 40.64mm, Acrylic
- Bergquist 3500ULM Series Self-Adhesive Thermal Interface Pad 3.5 W/mK, Silicone
- Bergquist 1000-HD Series Self-Adhesive Thermal Gap Pad 10 W/mK 8in, Silicone
- Bergquist Sil-Pad K4 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12.7mm, Thin Film
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled