Wurth Elektronik WE-PCM Series Thermal Gap Pad, 200 μm Thick, 1.6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0158
- Distrelec Article No.:
- 302-53-103
- Mfr. Part No.:
- 402116101020
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,90
(exc. VAT)
Kr. 87,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 69,90 | - |
| 5 - 9 | Kr. 66,58 | 4% |
| 10 - 24 | Kr. 63,38 | 9% |
| 25 + | Kr. 61,09 | 12% |
*price indicative
- RS Stock No.:
- 242-0158
- Distrelec Article No.:
- 302-53-103
- Mfr. Part No.:
- 402116101020
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 200μm | |
| Thermal Conductivity | 1.6W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Colour | Yellow | |
| Maximum Operating Temperature | 130°C | |
| Series | WE-PCM | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 200μm | ||
Thermal Conductivity 1.6W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Colour Yellow | ||
Maximum Operating Temperature 130°C | ||
Series WE-PCM | ||
Minimum Operating Temperature -40°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -40 up to +130 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber