Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 20 mm Thick, 1800 W/mK, 15 mm, 15mm, Acrylic and Graphite
- RS Stock No.:
- 242-0181
- Distrelec Article No.:
- 302-53-118
- Mfr. Part No.:
- 407150015200
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 27,57
(exc. VAT)
Kr. 34,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 27,57 |
| 5 - 9 | Kr. 26,31 |
| 10 - 24 | Kr. 24,94 |
| 25 + | Kr. 23,80 |
*price indicative
- RS Stock No.:
- 242-0181
- Distrelec Article No.:
- 302-53-118
- Mfr. Part No.:
- 407150015200
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 20mm | |
| Thermal Conductivity | 1800W/mK | |
| Trade Name | Würth Elektronik | |
| Conductive Material | Acrylic and Graphite | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Width | 15mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TGFG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 20mm | ||
Thermal Conductivity 1800W/mK | ||
Trade Name Würth Elektronik | ||
Conductive Material Acrylic and Graphite | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Width 15mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Series WE-TGFG | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -40 up to +120 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 20mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Self-Adhesive Thermal Gap Pad 1800 W/mK 16mm, Graphite
- Wurth Elektronik Thermal Interface Sheet 1800 W/mK 210mm, Acrylic and Graphite