Bergquist 1500R Series Self-Adhesive Thermal Gap Pad, 0.01 in Thick, 1.5 W/mK, 1162.44 in, 11.81in, Silicone
- RS Stock No.:
- 282-6742
- Mfr. Part No.:
- GAP PAD TGP 1500R, 96.87ft x 11.81in x 0.01 rl
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 26 614,48
(exc. VAT)
Kr. 33 268,10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 26 614,48 |
*price indicative
- RS Stock No.:
- 282-6742
- Mfr. Part No.:
- GAP PAD TGP 1500R, 96.87ft x 11.81in x 0.01 rl
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.01in | |
| Thermal Conductivity | 1.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 11.81in | |
| Length | 1162.44in | |
| Series | 1500R | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.01in | ||
Thermal Conductivity 1.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 11.81in | ||
Length 1162.44in | ||
Series 1500R | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist same highly conformable, low-modulus polymer as the standard GAP PAD TGP 1500. The fiberglass reinforcement allows for easy material handling and enhances puncture, shear and tear resistance. The natural tack on both sides of the material allows for good compliance to mating surfaces of components, further reducing thermal resistance.
Fiberglass reinforced for puncture and shear and tear resistance
Easy release construction
Electrically isolating
Related links
- Bergquist 1500R Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist 1500R Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist A2000 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad 3 W/mK 9in, Timber