Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 3 W/mK, 18 in, 9in, Timber

Subtotal (1 unit)*

Kr. 10 857,98

(exc. VAT)

Kr. 13 572,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 857,98

*price indicative

RS Stock No.:
282-6778
Mfr. Part No.:
GAP PAD TGP 3004SF, 18in x 9in x 0.1
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.1in

Thermal Conductivity

3W/mK

Self-Adhesive

Yes

Conductive Material

Timber

Standards/Approvals

No

Width

9in

Length

18in

Series

3004SF

RoHS Status: Exempted

COO (Country of Origin):
US
The Bergquist high performance, 3.0 W per mK, thermally conductive gap filling material. It is silicone free by design and offers exceptionally low interfacial resistances to adjacent surfaces. It is designed for applications that are silicone-sensitive. It is constructed using a 0.25 mil PET film that provides a no tack surface on one side and natural tack on the other side.

Excellent thermal performance

Silicone free formulation

Provides easy disassembly, leaving no residue

Tacky side allows for ease of handling and placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy