Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 6 W/mK, 16 in, 8in, Silicone
- RS Stock No.:
- 282-6791
- Mfr. Part No.:
- GAP PAD TGP 6000ULM, 16in x 8in x 0.1 sh
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 5 700,59
(exc. VAT)
Kr. 7 125,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 700,59 |
*price indicative
- RS Stock No.:
- 282-6791
- Mfr. Part No.:
- GAP PAD TGP 6000ULM, 16in x 8in x 0.1 sh
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.1in | |
| Thermal Conductivity | 6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Width | 8in | |
| Standards/Approvals | No | |
| Length | 16in | |
| Series | 6000UL | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.1in | ||
Thermal Conductivity 6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Width 8in | ||
Standards/Approvals No | ||
Length 16in | ||
Series 6000UL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist is an extremely soft gap filling material rated at a thermal conductivity of 6.0 W per mK. It is specially formulated for high performance applications requiring low assembly stress. The material offers exceptional thermal performance at low pressures due to the unique filler package and ultra low modulus resin formulation. It is highly conformal, even to surfaces with high roughness or topography, allowing for excellent interfacing and wet-out characteristics.
High-compliance
Low compression stress
Ultra low modulus
Related links
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad 6 W/mK 8in, Silicone
- Bergquist 6000UL Series Self-Adhesive Thermal Gap Pad 6 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist 3500UL Series Self-Adhesive Thermal Gap Pad 3.5 W/mK 8in, Silicone
- Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad 1.3 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone