Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6805
- Mfr. Part No.:
- GAP PAD TGP 800VOS, 8in x 16in x 0.02
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 380,60
(exc. VAT)
Kr. 475,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 380,60 |
*price indicative
- RS Stock No.:
- 282-6805
- Mfr. Part No.:
- GAP PAD TGP 800VOS, 8in x 16in x 0.02
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 0.8W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Width | 16in | |
| Standards/Approvals | No | |
| Length | 8in | |
| Series | 800VOS | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 0.8W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Width 16in | ||
Standards/Approvals No | ||
Length 8in | ||
Series 800VOS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist highly conformable, low-modulus, filled-silicone polymer on a rubber coated fiberglass carrier. The material can be used as an interface where one side is in contact with a leaded device.
Conformable
Low hardness
Enhanced puncture and shear and tear resistance
Electrically isolating
Related links
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 8in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone