Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 2.6 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6817
- Mfr. Part No.:
- GAP PAD TGP A2600, 8in x 16in x 0.08
- Brand:
- Bergquist
Subtotal (1 unit)*
Kr. 3 245,68
(exc. VAT)
Kr. 4 057,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 245,68 |
*price indicative
- RS Stock No.:
- 282-6817
- Mfr. Part No.:
- GAP PAD TGP A2600, 8in x 16in x 0.08
- Brand:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.08in | |
| Thermal Conductivity | 2.6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Width | 16in | |
| Standards/Approvals | No | |
| Series | A2600 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.08in | ||
Thermal Conductivity 2.6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 8in | ||
Width 16in | ||
Standards/Approvals No | ||
Series A2600 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bergquist thermally conductive, filled polymer laminate, supplied on a reinforcing mesh for added electrical isolation, easy material handling and enhanced puncture, shear and tear resistance. It has a reinforcement layer on the dark gold side of the material that assists in burn-in and rework processes while the light gold and soft side of the material allows for added compliance.
Fiberglass reinforced for puncture, shear and tear resistance
Reduced tack on one side to aid in application assembly
Electrically isolating
Related links
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 8in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 16in, Silicone